


H3BBT-10103-Y4 | |
|---|---|
DigiKey Part Number | H3BBT-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-Y4 |
Description | JUMPER-H1504TR/A2015Y/H1504TR 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57000 Kč | 115,70 Kč |
| 30 | 10,70900 Kč | 321,27 Kč |
| 50 | 10,32680 Kč | 516,34 Kč |
| 100 | 9,83130 Kč | 983,13 Kč |
| 250 | 9,21476 Kč | 2 303,69 Kč |
| 500 | 8,77464 Kč | 4 387,32 Kč |
| 1 000 | 8,35552 Kč | 8 355,52 Kč |
| 2 500 | 7,83234 Kč | 19 580,85 Kč |
| 5 000 | 7,45862 Kč | 37 293,10 Kč |
| Unit Price without VAT: | 11,57000 Kč |
|---|---|
| Unit Price with VAT: | 13,99970 Kč |












