White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10103-W4

DigiKey Part Number
H3BBT-10103-W4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10103-W4
Description
JUMPER-H1504TR/A2015W/H1504TR 3"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,08700 Kč110,87 Kč
3010,06500 Kč301,95 Kč
509,61700 Kč480,85 Kč
1009,04170 Kč904,17 Kč
2508,33620 Kč2 084,05 Kč
5007,83856 Kč3 919,28 Kč
1 0007,37135 Kč7 371,35 Kč
2 5006,79630 Kč16 990,75 Kč
5 0006,39154 Kč31 957,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08700 Kč
Unit Price with VAT:13,41527 Kč
Alternate Color
JUMPER-H1504TR/A2015A/H1504TR 3"
In-Stock: 207
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A2015B/H1504TR 3"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A2015G/H1504TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1504TR/A2015L/H1504TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1504TR/A2015N/H1504TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
Alternate Length
JUMPER-H1504TR/A2015W/H1504TR 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1504TR/A2015W/H1504TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015W/H1504TR 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1504TR/A2015W/H1504TR 6"
In-Stock: 0
Unit Price: 11,67500 Kč
JUMPER-H1504TR/A2015W/H1504TR 8"
In-Stock: 0
Unit Price: 12,05300 Kč