


H3BBT-10108-W6 | |
|---|---|
DigiKey Part Number | H3BBT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-W6 |
Description | JUMPER-H1504TR/A3049W/H1504TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17900 Kč | 121,79 Kč |
| 30 | 11,05200 Kč | 331,56 Kč |
| 50 | 10,56200 Kč | 528,10 Kč |
| 100 | 9,93000 Kč | 993,00 Kč |
| 250 | 9,15344 Kč | 2 288,36 Kč |
| 500 | 8,60750 Kč | 4 303,75 Kč |
| 1 000 | 8,09452 Kč | 8 094,52 Kč |
| 2 500 | 7,46319 Kč | 18 657,97 Kč |
| 5 000 | 7,01867 Kč | 35 093,35 Kč |
| Unit Price without VAT: | 12,17900 Kč |
|---|---|
| Unit Price with VAT: | 14,73659 Kč |











