


H3BBT-10108-L6 | |
|---|---|
DigiKey Part Number | H3BBT-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-L6 |
Description | JUMPER-H1504TR/A3049L/H1504TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17900 Kč | 121,79 Kč |
| 30 | 11,05200 Kč | 331,56 Kč |
| 50 | 10,56200 Kč | 528,10 Kč |
| 100 | 9,93000 Kč | 993,00 Kč |
| 250 | 9,15344 Kč | 2 288,36 Kč |
| 500 | 8,60750 Kč | 4 303,75 Kč |
| 1 000 | 8,09452 Kč | 8 094,52 Kč |
| 2 500 | 7,46319 Kč | 18 657,97 Kč |
| 5 000 | 7,01867 Kč | 35 093,35 Kč |
| Unit Price without VAT: | 12,17900 Kč |
|---|---|
| Unit Price with VAT: | 14,73659 Kč |











