Orange 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10108-A6

DigiKey Part Number
H3BBT-10108-A6-ND
Manufacturer
Manufacturer Product Number
H3BBT-10108-A6
Description
JUMPER-H1504TR/A3049A/H1504TR 8"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,17900 Kč121,79 Kč
3011,05200 Kč331,56 Kč
5010,56200 Kč528,10 Kč
1009,93000 Kč993,00 Kč
2509,15344 Kč2 288,36 Kč
5008,60750 Kč4 303,75 Kč
1 0008,09452 Kč8 094,52 Kč
2 5007,46319 Kč18 657,97 Kč
5 0007,01867 Kč35 093,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,17900 Kč
Unit Price with VAT:14,73659 Kč
Alternate Color
JUMPER-H1504TR/A3049B/H1504TR 8"
In-Stock: 319
Unit Price: 12,70400 Kč
JUMPER-H1504TR/A3049G/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč
JUMPER-H1504TR/A3049L/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč
JUMPER-H1504TR/A3049N/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč
JUMPER-H1504TR/A3049R/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč
Alternate Length
JUMPER-H1504TR/A3049A/H1504TR 2"
In-Stock: 0
Unit Price: 11,40200 Kč
JUMPER-H1504TR/A3049A/H1504TR 3"
In-Stock: 0
Unit Price: 11,15000 Kč
JUMPER-H1504TR/A3049A/H1504TR 4"
In-Stock: 1
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049A/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049A/H1504TR 6"
In-Stock: 0
Unit Price: 11,78000 Kč