Orange 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10105-A6

DigiKey Part Number
H3BBT-10105-A6-ND
Manufacturer
Manufacturer Product Number
H3BBT-10105-A6
Description
JUMPER-H1504TR/A3049A/H1504TR 5"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,57000 Kč115,70 Kč
3010,48500 Kč314,55 Kč
5010,02020 Kč501,01 Kč
1009,42390 Kč942,39 Kč
2508,68728 Kč2 171,82 Kč
5008,16906 Kč4 084,53 Kč
1 0007,68212 Kč7 682,12 Kč
2 5007,08288 Kč17 707,20 Kč
5 0006,66103 Kč33 305,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,57000 Kč
Unit Price with VAT:13,99970 Kč
Alternate Color
JUMPER-H1504TR/A3049B/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049G/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049L/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049N/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049R/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
Alternate Length
JUMPER-H1504TR/A3049A/H1504TR 2"
In-Stock: 0
Unit Price: 11,40200 Kč
JUMPER-H1504TR/A3049A/H1504TR 3"
In-Stock: 0
Unit Price: 11,15000 Kč
JUMPER-H1504TR/A3049A/H1504TR 4"
In-Stock: 1
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049A/H1504TR 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1504TR/A3049A/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč