


H3BBT-10104-L6 | |
|---|---|
DigiKey Part Number | H3BBT-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-L6 |
Description | JUMPER-H1504TR/A3049L/H1504TR 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,29600 Kč | 308,88 Kč |
| 50 | 9,84380 Kč | 492,19 Kč |
| 100 | 9,25380 Kč | 925,38 Kč |
| 250 | 8,53108 Kč | 2 132,77 Kč |
| 500 | 8,02250 Kč | 4 011,25 Kč |
| 1 000 | 7,54416 Kč | 7 544,16 Kč |
| 2 500 | 6,95571 Kč | 17 389,27 Kč |
| 5 000 | 6,54142 Kč | 32 707,10 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











