Green 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10104-G6

DigiKey Part Number
H3BBT-10104-G6-ND
Manufacturer
Manufacturer Product Number
H3BBT-10104-G6
Description
JUMPER-H1504TR/A3049G/H1504TR 4"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,36000 Kč113,60 Kč
3010,29600 Kč308,88 Kč
509,84380 Kč492,19 Kč
1009,25380 Kč925,38 Kč
2508,53108 Kč2 132,77 Kč
5008,02250 Kč4 011,25 Kč
1 0007,54416 Kč7 544,16 Kč
2 5006,95571 Kč17 389,27 Kč
5 0006,54142 Kč32 707,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,36000 Kč
Unit Price with VAT:13,74560 Kč
Alternate Color
JUMPER-H1504TR/A3049A/H1504TR 4"
In-Stock: 1
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049B/H1504TR 4"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049L/H1504TR 4"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049N/H1504TR 4"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049R/H1504TR 4"
In-Stock: 0
Unit Price: 11,36000 Kč
Alternate Length
JUMPER-H1504TR/A3049G/H1504TR 2"
In-Stock: 0
Unit Price: 10,94000 Kč
JUMPER-H1504TR/A3049G/H1504TR 3"
In-Stock: 0
Unit Price: 11,15000 Kč
JUMPER-H1504TR/A3049G/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049G/H1504TR 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1504TR/A3049G/H1504TR 8"
In-Stock: 0
Unit Price: 12,17900 Kč