Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10110-L8

DigiKey Part Number
H3BBG-10110-L8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10110-L8
Description
JUMPER-H1505TR/A3048L/H1505TR10"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,86700 Kč148,67 Kč
3013,48067 Kč404,42 Kč
5012,88440 Kč644,22 Kč
10012,11370 Kč1 211,37 Kč
25011,16756 Kč2 791,89 Kč
50010,50110 Kč5 250,55 Kč
1 0009,87536 Kč9 875,36 Kč
2 5009,10515 Kč22 762,88 Kč
5 0008,56294 Kč42 814,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,86700 Kč
Unit Price with VAT:17,98907 Kč
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR10"
In-Stock: 0
Unit Price: 14,86700 Kč
JUMPER-H1505TR/A3048B/H1505TR10"
In-Stock: 0
Unit Price: 14,86700 Kč
JUMPER-H1505TR/A3048G/H1505TR10"
In-Stock: 0
Unit Price: 14,86700 Kč
JUMPER-H1505TR/A3048N/H1505TR10"
In-Stock: 0
Unit Price: 14,86700 Kč
JUMPER-H1505TR/A3048R/H1505TR10"
In-Stock: 0
Unit Price: 14,86700 Kč
Alternate Length
JUMPER-H1505TR/A3048L/H1505TR 2"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1505TR/A3048L/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048L/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048L/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1505TR/A3048L/H1505TR 6"
In-Stock: 0
Unit Price: 14,02700 Kč
Assembly Component