


H3BBG-10110-B8 | |
|---|---|
DigiKey Part Number | H3BBG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-B8 |
Description | JUMPER-H1505TR/A3048B/H1505TR10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,86700 Kč | 148,67 Kč |
| 30 | 13,48067 Kč | 404,42 Kč |
| 50 | 12,88440 Kč | 644,22 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,16756 Kč | 2 791,89 Kč |
| 500 | 10,50110 Kč | 5 250,55 Kč |
| 1 000 | 9,87536 Kč | 9 875,36 Kč |
| 2 500 | 9,10515 Kč | 22 762,88 Kč |
| 5 000 | 8,56294 Kč | 42 814,70 Kč |
| Unit Price without VAT: | 14,86700 Kč |
|---|---|
| Unit Price with VAT: | 17,98907 Kč |











