


H3BBG-10108-W4 | |
|---|---|
DigiKey Part Number | H3BBG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-W4 |
Description | JUMPER-H1505TR/A2015W/H1505TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,25800 Kč | 142,58 Kč |
| 30 | 12,92767 Kč | 387,83 Kč |
| 50 | 12,35100 Kč | 617,55 Kč |
| 100 | 11,61610 Kč | 1 161,61 Kč |
| 250 | 10,70816 Kč | 2 677,04 Kč |
| 500 | 10,06938 Kč | 5 034,69 Kč |
| 1 000 | 9,46926 Kč | 9 469,26 Kč |
| 2 500 | 8,73080 Kč | 21 827,00 Kč |
| 5 000 | 8,21085 Kč | 41 054,25 Kč |
| Unit Price without VAT: | 14,25800 Kč |
|---|---|
| Unit Price with VAT: | 17,25218 Kč |











