


H3BBG-10103-W4 | |
|---|---|
DigiKey Part Number | H3BBG-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-W4 |
Description | JUMPER-H1505TR/A2015W/H1505TR 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,31300 Kč | 133,13 Kč |
| 30 | 12,08100 Kč | 362,43 Kč |
| 50 | 11,54060 Kč | 577,03 Kč |
| 100 | 10,85390 Kč | 1 085,39 Kč |
| 250 | 10,00512 Kč | 2 501,28 Kč |
| 500 | 9,40878 Kč | 4 704,39 Kč |
| 1 000 | 8,84793 Kč | 8 847,93 Kč |
| 2 500 | 8,15772 Kč | 20 394,30 Kč |
| 5 000 | 7,67191 Kč | 38 359,55 Kč |
| Unit Price without VAT: | 13,31300 Kč |
|---|---|
| Unit Price with VAT: | 16,10873 Kč |











