


H3BBG-10106-W6 | |
|---|---|
DigiKey Part Number | H3BBG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-W6 |
Description | JUMPER-H1505TR/A3049W/H1505TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,98500 Kč | 139,85 Kč |
| 30 | 12,68267 Kč | 380,48 Kč |
| 50 | 12,11580 Kč | 605,79 Kč |
| 100 | 11,39350 Kč | 1 139,35 Kč |
| 250 | 10,50404 Kč | 2 626,01 Kč |
| 500 | 9,87788 Kč | 4 938,94 Kč |
| 1 000 | 9,28889 Kč | 9 288,89 Kč |
| 2 500 | 8,56441 Kč | 21 411,03 Kč |
| 5 000 | 8,05441 Kč | 40 272,05 Kč |
| Unit Price without VAT: | 13,98500 Kč |
|---|---|
| Unit Price with VAT: | 16,92185 Kč |











