White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10105-W6

DigiKey Part Number
H3BBG-10105-W6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10105-W6
Description
JUMPER-H1505TR/A3049W/H1505TR 5"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,77500 Kč137,75 Kč
3012,49367 Kč374,81 Kč
5011,93940 Kč596,97 Kč
10011,22760 Kč1 122,76 Kč
25010,35116 Kč2 587,79 Kč
5009,73384 Kč4 866,92 Kč
1 0009,15345 Kč9 153,45 Kč
2 5008,43952 Kč21 098,80 Kč
5 0007,93691 Kč39 684,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,77500 Kč
Unit Price with VAT:16,66775 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049B/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049G/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049L/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049N/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
Alternate Length
JUMPER-H1505TR/A3049W/H1505TR 2"
In-Stock: 400
Unit Price: 13,73300 Kč
JUMPER-H1505TR/A3049W/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049W/H1505TR 4"
In-Stock: 350
Unit Price: 14,15300 Kč
JUMPER-H1505TR/A3049W/H1505TR 6"
In-Stock: 0
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049W/H1505TR 8"
In-Stock: 750
Unit Price: 15,01400 Kč