


H3AXT-10105-N4 | |
|---|---|
DigiKey Part Number | H3AXT-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-N4 |
Description | JUMPER-H1506TR/A2015N/X 5" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,79300 Kč | 107,93 Kč |
| 30 | 9,78500 Kč | 293,55 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,79190 Kč | 879,19 Kč |
| 250 | 8,10440 Kč | 2 026,10 Kč |
| 500 | 7,62102 Kč | 3 810,51 Kč |
| 1 000 | 7,16662 Kč | 7 166,62 Kč |
| 2 500 | 6,60748 Kč | 16 518,70 Kč |
| 5 000 | 6,21398 Kč | 31 069,90 Kč |
| Unit Price without VAT: | 10,79300 Kč |
|---|---|
| Unit Price with VAT: | 13,05953 Kč |











