Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10105-A4

DigiKey Part Number
H3AXT-10105-A4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10105-A4
Description
JUMPER-H1506TR/A2015A/X 5"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,79300 Kč107,93 Kč
309,78500 Kč293,55 Kč
509,34840 Kč467,42 Kč
1008,79190 Kč879,19 Kč
2508,10440 Kč2 026,10 Kč
5007,62102 Kč3 810,51 Kč
1 0007,16662 Kč7 166,62 Kč
2 5006,60748 Kč16 518,70 Kč
5 0006,21398 Kč31 069,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79300 Kč
Unit Price with VAT:13,05953 Kč
Alternate Color
JUMPER-H1506TR/A2015B/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015G/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015L/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015R/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
Alternate Length
JUMPER-H1506TR/A2015A/X 2"
In-Stock: 0
Unit Price: 10,20500 Kč
JUMPER-H1506TR/A2015A/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1506TR/A2015A/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč