Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10103-N4

DigiKey Part Number
H3AXT-10103-N4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10103-N4
Description
JUMPER-H1506TR/A2015N/X 3"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,41500 Kč104,15 Kč
309,43500 Kč283,05 Kč
509,01660 Kč450,83 Kč
1008,47900 Kč847,90 Kč
2507,81628 Kč1 954,07 Kč
5007,34972 Kč3 674,86 Kč
1 0006,91170 Kč6 911,70 Kč
2 5006,37247 Kč15 931,17 Kč
5 0005,99291 Kč29 964,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,41500 Kč
Unit Price with VAT:12,60215 Kč
Alternate Color
JUMPER-H1506TR/A2015A/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015B/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015L/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015R/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
Alternate Length
JUMPER-H1506TR/A2015N/X 2"
In-Stock: 0
Unit Price: 10,20500 Kč
JUMPER-H1506TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1506TR/A2015N/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč