


H3AXT-10103-R4 | |
|---|---|
DigiKey Part Number | H3AXT-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-R4 |
Description | JUMPER-H1506TR/A2015R/X 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,41500 Kč | 104,15 Kč |
| 30 | 9,43500 Kč | 283,05 Kč |
| 50 | 9,01660 Kč | 450,83 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 250 | 7,81628 Kč | 1 954,07 Kč |
| 500 | 7,34972 Kč | 3 674,86 Kč |
| 1 000 | 6,91170 Kč | 6 911,70 Kč |
| 2 500 | 6,37247 Kč | 15 931,17 Kč |
| 5 000 | 5,99291 Kč | 29 964,55 Kč |
| Unit Price without VAT: | 10,41500 Kč |
|---|---|
| Unit Price with VAT: | 12,60215 Kč |











