Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10112-R6

DigiKey Part Number
H3AXG-10112-R6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10112-R6
Description
JUMPER-H1507TR/A3049R/X 12"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,14500 Kč131,45 Kč
3011,91300 Kč357,39 Kč
5011,38520 Kč569,26 Kč
10010,70480 Kč1 070,48 Kč
2509,86824 Kč2 467,06 Kč
5009,27944 Kč4 639,72 Kč
1 0008,72635 Kč8 726,35 Kč
2 5008,04576 Kč20 114,40 Kč
5 0007,56655 Kč37 832,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14500 Kč
Unit Price with VAT:15,90545 Kč
Alternate Color
JUMPER-H1507TR/A3049A/X 12"
In-Stock: 0
Unit Price: 13,14500 Kč
JUMPER-H1507TR/A3049B/X 12"
In-Stock: 0
Unit Price: 13,14500 Kč
JUMPER-H1507TR/A3049G/X 12"
In-Stock: 0
Unit Price: 13,14500 Kč
JUMPER-H1507TR/A3049L/X 12"
In-Stock: 0
Unit Price: 13,14500 Kč
JUMPER-H1507TR/A3049N/X 12"
In-Stock: 0
Unit Price: 13,14500 Kč
Alternate Length
JUMPER-H1507TR/A3049R/X 2"
In-Stock: 0
Unit Price: 11,06600 Kč
JUMPER-H1507TR/A3049R/X 3"
In-Stock: 0
Unit Price: 11,27600 Kč
JUMPER-H1507TR/A3049R/X 4"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1507TR/A3049R/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049R/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč