


H3AXG-10112-L6 | |
|---|---|
DigiKey Part Number | H3AXG-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-L6 |
Description | JUMPER-H1507TR/A3049L/X 12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,14500 Kč | 131,45 Kč |
| 30 | 11,91300 Kč | 357,39 Kč |
| 50 | 11,38520 Kč | 569,26 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 9,86824 Kč | 2 467,06 Kč |
| 500 | 9,27944 Kč | 4 639,72 Kč |
| 1 000 | 8,72635 Kč | 8 726,35 Kč |
| 2 500 | 8,04576 Kč | 20 114,40 Kč |
| 5 000 | 7,56655 Kč | 37 832,75 Kč |
| Unit Price without VAT: | 13,14500 Kč |
|---|---|
| Unit Price with VAT: | 15,90545 Kč |











