


H3AXG-10106-L6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-L6 |
Description | JUMPER-H1507TR/A3049L/X 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,90600 Kč | 119,06 Kč |
| 30 | 10,79300 Kč | 323,79 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,69690 Kč | 969,69 Kč |
| 250 | 8,93928 Kč | 2 234,82 Kč |
| 500 | 8,40634 Kč | 4 203,17 Kč |
| 1 000 | 7,90512 Kč | 7 905,12 Kč |
| 2 500 | 7,28866 Kč | 18 221,65 Kč |
| 5 000 | 6,85450 Kč | 34 272,50 Kč |
| Unit Price without VAT: | 11,90600 Kč |
|---|---|
| Unit Price with VAT: | 14,40626 Kč |











