Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10106-A6

DigiKey Part Number
H3AXG-10106-A6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10106-A6
Description
JUMPER-H1507TR/A3049A/X 6"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,90600 Kč119,06 Kč
3010,79300 Kč323,79 Kč
5010,31420 Kč515,71 Kč
1009,69690 Kč969,69 Kč
2508,93928 Kč2 234,82 Kč
5008,40634 Kč4 203,17 Kč
1 0007,90512 Kč7 905,12 Kč
2 5007,28866 Kč18 221,65 Kč
5 0006,85450 Kč34 272,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,90600 Kč
Unit Price with VAT:14,40626 Kč
Alternate Color
JUMPER-H1507TR/A3049B/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1507TR/A3049G/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1507TR/A3049L/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1507TR/A3049N/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1507TR/A3049R/X 6"
In-Stock: 0
Unit Price: 11,90600 Kč
Alternate Length
JUMPER-H1507TR/A3049A/X 2"
In-Stock: 0
Unit Price: 11,06600 Kč
JUMPER-H1507TR/A3049A/X 3"
In-Stock: 0
Unit Price: 11,27600 Kč
JUMPER-H1507TR/A3049A/X 4"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1507TR/A3049A/X 5"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1507TR/A3049A/X 8"
In-Stock: 0
Unit Price: 12,30500 Kč