


H3AXG-10108-L6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-L6 |
Description | JUMPER-H1507TR/A3049L/X 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,30500 Kč | 123,05 Kč |
| 30 | 11,16400 Kč | 334,92 Kč |
| 50 | 10,67120 Kč | 533,56 Kč |
| 100 | 10,03280 Kč | 1 003,28 Kč |
| 250 | 9,25004 Kč | 2 312,51 Kč |
| 500 | 8,69822 Kč | 4 349,11 Kč |
| 1 000 | 8,17977 Kč | 8 179,77 Kč |
| 2 500 | 7,54164 Kč | 18 854,10 Kč |
| 5 000 | 7,09249 Kč | 35 462,45 Kč |
| Unit Price without VAT: | 12,30500 Kč |
|---|---|
| Unit Price with VAT: | 14,88905 Kč |











