


H3AXG-10108-B6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-B6 |
Description | JUMPER-H1507TR/A3049B/X 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,83000 Kč | 128,30 Kč |
| 30 | 11,87800 Kč | 356,34 Kč |
| 50 | 11,45660 Kč | 572,83 Kč |
| 100 | 10,91060 Kč | 1 091,06 Kč |
| 250 | 10,22520 Kč | 2 556,30 Kč |
| 500 | 9,73678 Kč | 4 868,39 Kč |
| 1 000 | 9,27188 Kč | 9 271,88 Kč |
| 2 500 | 8,69124 Kč | 21 728,10 Kč |
| 5 000 | 8,27649 Kč | 41 382,45 Kč |
| Unit Price without VAT: | 12,83000 Kč |
|---|---|
| Unit Price with VAT: | 15,52430 Kč |











