Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10108-R8

DigiKey Part Number
H3AXG-10108-R8-ND
Manufacturer
Manufacturer Product Number
H3AXG-10108-R8
Description
JUMPER-H1507TR/A3048R/X 8"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,39800 Kč123,98 Kč
3011,24767 Kč337,43 Kč
5010,74820 Kč537,41 Kč
10010,10400 Kč1 010,40 Kč
2509,31504 Kč2 328,76 Kč
5008,75974 Kč4 379,87 Kč
1 0008,23750 Kč8 237,50 Kč
2 5007,59492 Kč18 987,30 Kč
5 0007,14264 Kč35 713,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39800 Kč
Unit Price with VAT:15,00158 Kč
Alternate Color
JUMPER-H1507TR/A3048A/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč
JUMPER-H1507TR/A3048B/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč
JUMPER-H1507TR/A3048G/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč
JUMPER-H1507TR/A3048L/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč
JUMPER-H1507TR/A3048N/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč
Alternate Length
JUMPER-H1507TR/A3048R/X 2"
In-Stock: 0
Unit Price: 11,11400 Kč
JUMPER-H1507TR/A3048R/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
JUMPER-H1507TR/A3048R/X 4"
In-Stock: 0
Unit Price: 11,53500 Kč
JUMPER-H1507TR/A3048R/X 5"
In-Stock: 0
Unit Price: 11,76700 Kč
JUMPER-H1507TR/A3048R/X 6"
In-Stock: 0
Unit Price: 11,97700 Kč