


H3AXG-10108-G8 | |
|---|---|
DigiKey Part Number | H3AXG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-G8 |
Description | JUMPER-H1507TR/A3048G/X 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,39800 Kč | 123,98 Kč |
| 30 | 11,24767 Kč | 337,43 Kč |
| 50 | 10,74820 Kč | 537,41 Kč |
| 100 | 10,10400 Kč | 1 010,40 Kč |
| 250 | 9,31504 Kč | 2 328,76 Kč |
| 500 | 8,75974 Kč | 4 379,87 Kč |
| 1 000 | 8,23750 Kč | 8 237,50 Kč |
| 2 500 | 7,59492 Kč | 18 987,30 Kč |
| 5 000 | 7,14264 Kč | 35 713,20 Kč |
| Unit Price without VAT: | 12,39800 Kč |
|---|---|
| Unit Price with VAT: | 15,00158 Kč |











