


H3AXG-10102-G8 | |
|---|---|
DigiKey Part Number | H3AXG-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-G8 |
Description | JUMPER-H1507TR/A3048G/X 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,11400 Kč | 111,14 Kč |
| 30 | 10,07600 Kč | 302,28 Kč |
| 50 | 9,62820 Kč | 481,41 Kč |
| 100 | 9,05360 Kč | 905,36 Kč |
| 250 | 8,34676 Kč | 2 086,69 Kč |
| 500 | 7,84912 Kč | 3 924,56 Kč |
| 1 000 | 7,38097 Kč | 7 380,97 Kč |
| 2 500 | 6,80521 Kč | 17 013,02 Kč |
| 5 000 | 6,39987 Kč | 31 999,35 Kč |
| Unit Price without VAT: | 11,11400 Kč |
|---|---|
| Unit Price with VAT: | 13,44794 Kč |











