


H3AXG-10103-R8 | |
|---|---|
DigiKey Part Number | H3AXG-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-R8 |
Description | JUMPER-H1507TR/A3048R/X 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,32500 Kč | 113,25 Kč |
| 30 | 10,27233 Kč | 308,17 Kč |
| 50 | 9,81780 Kč | 490,89 Kč |
| 100 | 9,23040 Kč | 923,04 Kč |
| 250 | 8,50924 Kč | 2 127,31 Kč |
| 500 | 8,00152 Kč | 4 000,76 Kč |
| 1 000 | 7,52453 Kč | 7 524,53 Kč |
| 2 500 | 6,93749 Kč | 17 343,73 Kč |
| 5 000 | 6,52428 Kč | 32 621,40 Kč |
| Unit Price without VAT: | 11,32500 Kč |
|---|---|
| Unit Price with VAT: | 13,70325 Kč |











