Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10103-L8

DigiKey Part Number
H3AXG-10103-L8-ND
Manufacturer
Manufacturer Product Number
H3AXG-10103-L8
Description
JUMPER-H1507TR/A3048L/X 3"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,32500 Kč113,25 Kč
3010,27233 Kč308,17 Kč
509,81780 Kč490,89 Kč
1009,23040 Kč923,04 Kč
2508,50924 Kč2 127,31 Kč
5008,00152 Kč4 000,76 Kč
1 0007,52453 Kč7 524,53 Kč
2 5006,93749 Kč17 343,73 Kč
5 0006,52428 Kč32 621,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,32500 Kč
Unit Price with VAT:13,70325 Kč
Alternate Color
JUMPER-H1507TR/A3048A/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
JUMPER-H1507TR/A3048B/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
JUMPER-H1507TR/A3048G/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
JUMPER-H1507TR/A3048N/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
JUMPER-H1507TR/A3048R/X 3"
In-Stock: 0
Unit Price: 11,32500 Kč
Alternate Length
JUMPER-H1507TR/A3048L/X 2"
In-Stock: 0
Unit Price: 11,11400 Kč
JUMPER-H1507TR/A3048L/X 4"
In-Stock: 0
Unit Price: 11,53500 Kč
JUMPER-H1507TR/A3048L/X 5"
In-Stock: 0
Unit Price: 11,76700 Kč
JUMPER-H1507TR/A3048L/X 6"
In-Stock: 0
Unit Price: 11,97700 Kč
JUMPER-H1507TR/A3048L/X 8"
In-Stock: 0
Unit Price: 12,39800 Kč