


H3AXG-10106-N8 | |
|---|---|
DigiKey Part Number | H3AXG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-N8 |
Description | JUMPER-H1507TR/A3048N/X 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,86700 Kč | 118,67 Kč |
| 30 | 10,75433 Kč | 322,63 Kč |
| 50 | 10,27760 Kč | 513,88 Kč |
| 100 | 9,66650 Kč | 966,65 Kč |
| 250 | 8,91032 Kč | 2 227,58 Kč |
| 500 | 8,37890 Kč | 4 189,45 Kč |
| 1 000 | 7,87963 Kč | 7 879,63 Kč |
| 2 500 | 7,26497 Kč | 18 162,42 Kč |
| 5 000 | 6,83222 Kč | 34 161,10 Kč |
| Unit Price without VAT: | 11,86700 Kč |
|---|---|
| Unit Price with VAT: | 14,35907 Kč |











