


H3AXG-10105-N8 | |
|---|---|
DigiKey Part Number | H3AXG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-N8 |
Description | JUMPER-H1507TR/A3048N/X 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,76700 Kč | 117,67 Kč |
| 30 | 10,66533 Kč | 319,96 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,57990 Kč | 957,99 Kč |
| 250 | 8,83260 Kč | 2 208,15 Kč |
| 500 | 8,30548 Kč | 4 152,74 Kč |
| 1 000 | 7,81039 Kč | 7 810,39 Kč |
| 2 500 | 7,20112 Kč | 18 002,80 Kč |
| 5 000 | 6,77221 Kč | 33 861,05 Kč |
| Unit Price without VAT: | 11,76700 Kč |
|---|---|
| Unit Price with VAT: | 14,23807 Kč |











