


H3AXG-10106-B8 | |
|---|---|
DigiKey Part Number | H3AXG-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-B8 |
Description | JUMPER-H1507TR/A3048B/X 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,97700 Kč | 119,77 Kč |
| 30 | 10,85467 Kč | 325,64 Kč |
| 50 | 10,37340 Kč | 518,67 Kč |
| 100 | 9,75670 Kč | 975,67 Kč |
| 250 | 8,99340 Kč | 2 248,35 Kč |
| 500 | 8,45704 Kč | 4 228,52 Kč |
| 1 000 | 7,95311 Kč | 7 953,11 Kč |
| 2 500 | 7,33272 Kč | 18 331,80 Kč |
| 5 000 | 6,89594 Kč | 34 479,70 Kč |
| Unit Price without VAT: | 11,97700 Kč |
|---|---|
| Unit Price with VAT: | 14,49217 Kč |











