


H3ABT-10112-R8 | |
|---|---|
DigiKey Part Number | H3ABT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-R8 |
Description | JUMPER-H1506TR/A3048R/H1504TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,52300 Kč | 135,23 Kč |
| 30 | 12,25567 Kč | 367,67 Kč |
| 50 | 11,71260 Kč | 585,63 Kč |
| 100 | 11,01350 Kč | 1 101,35 Kč |
| 250 | 10,15380 Kč | 2 538,45 Kč |
| 500 | 9,54864 Kč | 4 774,32 Kč |
| 1 000 | 8,97937 Kč | 8 979,37 Kč |
| 2 500 | 8,27892 Kč | 20 697,30 Kč |
| 5 000 | 7,78585 Kč | 38 929,25 Kč |
| Unit Price without VAT: | 13,52300 Kč |
|---|---|
| Unit Price with VAT: | 16,36283 Kč |











