

H3ABT-10102-W4 | |
|---|---|
DigiKey Part Number | H3ABT-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-W4 |
Description | JUMPER-H1506TR/A2015W/H1504TR 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,24800 Kč | 112,48 Kč |
| 30 | 10,19967 Kč | 305,99 Kč |
| 50 | 9,74420 Kč | 487,21 Kč |
| 100 | 9,16310 Kč | 916,31 Kč |
| 250 | 8,44780 Kč | 2 111,95 Kč |
| 500 | 7,94414 Kč | 3 972,07 Kč |
| 1 000 | 7,47047 Kč | 7 470,47 Kč |
| 2 500 | 6,88773 Kč | 17 219,33 Kč |
| 5 000 | 6,47751 Kč | 32 387,55 Kč |
| Unit Price without VAT: | 11,24800 Kč |
|---|---|
| Unit Price with VAT: | 13,61008 Kč |











