Black 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10112-B4

DigiKey Part Number
H3ABG-10112-B4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10112-B4
Description
JUMPER-H1507TR/A2015B/H1505TR12"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,11900 Kč151,19 Kč
3013,71867 Kč411,56 Kč
5013,10700 Kč655,35 Kč
10012,32370 Kč1 232,37 Kč
25011,36160 Kč2 840,40 Kč
50010,68420 Kč5 342,10 Kč
1 00010,04754 Kč10 047,54 Kč
2 5009,26381 Kč23 159,52 Kč
5 0008,71220 Kč43 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,11900 Kč
Unit Price with VAT:18,29399 Kč
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR12"
In-Stock: 0
Unit Price: 15,11900 Kč
JUMPER-H1507TR/A2015G/H1505TR12"
In-Stock: 0
Unit Price: 15,11900 Kč
JUMPER-H1507TR/A2015L/H1505TR12"
In-Stock: 0
Unit Price: 15,11900 Kč
JUMPER-H1507TR/A2015N/H1505TR12"
In-Stock: 0
Unit Price: 15,11900 Kč
JUMPER-H1507TR/A2015R/H1505TR12"
In-Stock: 0
Unit Price: 15,11900 Kč
Alternate Length
JUMPER-H1507TR/A2015B/H1505TR 2"
In-Stock: 0
Unit Price: 13,25000 Kč
JUMPER-H1507TR/A2015B/H1505TR 3"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1507TR/A2015B/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015B/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč