


H3ABG-10102-B4 | |
|---|---|
DigiKey Part Number | H3ABG-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-B4 |
Description | JUMPER-H1507TR/A2015B/H1505TR 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,25000 Kč | 132,50 Kč |
| 30 | 12,02500 Kč | 360,75 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 10,80350 Kč | 1 080,35 Kč |
| 250 | 9,95976 Kč | 2 489,94 Kč |
| 500 | 9,36594 Kč | 4 682,97 Kč |
| 1 000 | 8,80761 Kč | 8 807,61 Kč |
| 2 500 | 8,12060 Kč | 20 301,50 Kč |
| 5 000 | 7,63697 Kč | 38 184,85 Kč |
| Unit Price without VAT: | 13,25000 Kč |
|---|---|
| Unit Price with VAT: | 16,03250 Kč |











