


H3ABG-10112-R4 | |
|---|---|
DigiKey Part Number | H3ABG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-R4 |
Description | JUMPER-H1507TR/A2015R/H1505TR12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11900 Kč | 151,19 Kč |
| 30 | 13,71867 Kč | 411,56 Kč |
| 50 | 13,10700 Kč | 655,35 Kč |
| 100 | 12,32370 Kč | 1 232,37 Kč |
| 250 | 11,36160 Kč | 2 840,40 Kč |
| 500 | 10,68420 Kč | 5 342,10 Kč |
| 1 000 | 10,04754 Kč | 10 047,54 Kč |
| 2 500 | 9,26381 Kč | 23 159,52 Kč |
| 5 000 | 8,71220 Kč | 43 561,00 Kč |
| Unit Price without VAT: | 15,11900 Kč |
|---|---|
| Unit Price with VAT: | 18,29399 Kč |











