

H3ABG-10106-S6 | |
|---|---|
DigiKey Part Number | H3ABG-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-S6 |
Description | JUMPER-H1507TR/A3049S/H1505TR 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,99800 Kč | 139,98 Kč |
| 30 | 12,69233 Kč | 380,77 Kč |
| 50 | 12,13140 Kč | 606,57 Kč |
| 100 | 11,40440 Kč | 1 140,44 Kč |
| 250 | 10,51416 Kč | 2 628,54 Kč |
| 500 | 9,88758 Kč | 4 943,79 Kč |
| 1 000 | 9,29810 Kč | 9 298,10 Kč |
| 2 500 | 8,57280 Kč | 21 432,00 Kč |
| 5 000 | 8,06229 Kč | 40 311,45 Kč |
| Unit Price without VAT: | 13,99800 Kč |
|---|---|
| Unit Price with VAT: | 16,93758 Kč |











