Slate 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10106-S4

DigiKey Part Number
H3ABG-10106-S4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10106-S4
Description
JUMPER-H1507TR/A2015S/H1505TR 6"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,00600 Kč140,06 Kč
3012,70367 Kč381,11 Kč
5012,14100 Kč607,05 Kč
10011,41450 Kč1 141,45 Kč
25010,52252 Kč2 630,63 Kč
5009,89552 Kč4 947,76 Kč
1 0009,30547 Kč9 305,47 Kč
2 5008,57970 Kč21 449,25 Kč
5 0008,06873 Kč40 343,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,00600 Kč
Unit Price with VAT:16,94726 Kč
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč
JUMPER-H1507TR/A2015B/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč
JUMPER-H1507TR/A2015G/H1505TR 6"
In-Stock: 40
Unit Price: 14,61500 Kč
JUMPER-H1507TR/A2015L/H1505TR 6"
In-Stock: 30
Unit Price: 14,61500 Kč
JUMPER-H1507TR/A2015N/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč
Alternate Length
JUMPER-H1507TR/A2015S/H1505TR 2"
In-Stock: 0
Unit Price: 13,25000 Kč
JUMPER-H1507TR/A2015S/H1505TR 3"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1507TR/A2015S/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015S/H1505TR 5"
In-Stock: 40
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015S/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč