Orange 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10112-A4

DigiKey Part Number
H3AAT-10112-A4-ND
Manufacturer
Manufacturer Product Number
H3AAT-10112-A4
Description
JUMPER-H1506TR/A2015A/H1506TR12"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,68300 Kč136,83 Kč
3012,41233 Kč372,37 Kč
5011,85960 Kč592,98 Kč
10011,15230 Kč1 115,23 Kč
25010,28084 Kč2 570,21 Kč
5009,66784 Kč4 833,92 Kč
1 0009,09128 Kč9 091,28 Kč
2 5008,38228 Kč20 955,70 Kč
5 0007,88306 Kč39 415,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68300 Kč
Unit Price with VAT:16,55643 Kč
Alternate Color
JUMPER-H1506TR/A2015B/H1506TR12"
In-Stock: 0
Unit Price: 13,68300 Kč
JUMPER-H1506TR/A2015G/H1506TR12"
In-Stock: 0
Unit Price: 13,68300 Kč
JUMPER-H1506TR/A2015L/H1506TR12"
In-Stock: 0
Unit Price: 13,68300 Kč
JUMPER-H1506TR/A2015N/H1506TR12"
In-Stock: 0
Unit Price: 13,68300 Kč
JUMPER-H1506TR/A2015R/H1506TR12"
In-Stock: 0
Unit Price: 13,68300 Kč
Alternate Length
JUMPER-H1506TR/A2015A/H1506TR 2"
In-Stock: 0
Unit Price: 11,78800 Kč
JUMPER-H1506TR/A2015A/H1506TR 3"
In-Stock: 0
Unit Price: 11,97700 Kč
JUMPER-H1506TR/A2015A/H1506TR 4"
In-Stock: 0
Unit Price: 12,16700 Kč
JUMPER-H1506TR/A2015A/H1506TR 5"
In-Stock: 0
Unit Price: 12,35600 Kč
JUMPER-H1506TR/A2015A/H1506TR 6"
In-Stock: 0
Unit Price: 12,54600 Kč