


H3AAT-10112-B4 | |
|---|---|
DigiKey Part Number | H3AAT-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-B4 |
Description | JUMPER-H1506TR/A2015B/H1506TR12" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,68300 Kč | 136,83 Kč |
| 30 | 12,41233 Kč | 372,37 Kč |
| 50 | 11,85960 Kč | 592,98 Kč |
| 100 | 11,15230 Kč | 1 115,23 Kč |
| 250 | 10,28084 Kč | 2 570,21 Kč |
| 500 | 9,66784 Kč | 4 833,92 Kč |
| 1 000 | 9,09128 Kč | 9 091,28 Kč |
| 2 500 | 8,38228 Kč | 20 955,70 Kč |
| 5 000 | 7,88306 Kč | 39 415,30 Kč |
| Unit Price without VAT: | 13,68300 Kč |
|---|---|
| Unit Price with VAT: | 16,55643 Kč |











