


H3AAT-10104-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,13700 Kč | 121,37 Kč |
| 30 | 11,01700 Kč | 330,51 Kč |
| 50 | 10,52420 Kč | 526,21 Kč |
| 100 | 9,89640 Kč | 989,64 Kč |
| 250 | 9,12404 Kč | 2 281,01 Kč |
| 500 | 8,57978 Kč | 4 289,89 Kč |
| 1 000 | 8,06806 Kč | 8 068,06 Kč |
| 2 500 | 7,43884 Kč | 18 597,10 Kč |
| 5 000 | 6,99578 Kč | 34 978,90 Kč |
| Unit Price without VAT: | 12,13700 Kč |
|---|---|
| Unit Price with VAT: | 14,68577 Kč |











