


H3AAT-10103-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,94800 Kč | 119,48 Kč |
| 30 | 10,84200 Kč | 325,26 Kč |
| 50 | 10,36040 Kč | 518,02 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 8,98128 Kč | 2 245,32 Kč |
| 500 | 8,44582 Kč | 4 222,91 Kč |
| 1 000 | 7,94228 Kč | 7 942,28 Kč |
| 2 500 | 7,32268 Kč | 18 306,70 Kč |
| 5 000 | 6,88659 Kč | 34 432,95 Kč |
| Unit Price without VAT: | 11,94800 Kč |
|---|---|
| Unit Price with VAT: | 14,45708 Kč |











