
H2BXT-10112-S4 | |
|---|---|
DigiKey Part Number | H2BXT-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-S4 |
Description | JUMPER-H1500TR/A2015S/X 12" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,15800 Kč | 121,58 Kč |
| 30 | 11,24100 Kč | 337,23 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 10,32260 Kč | 1 032,26 Kč |
| 250 | 9,67420 Kč | 2 418,55 Kč |
| 500 | 9,21224 Kč | 4 606,12 Kč |
| 1 000 | 8,77212 Kč | 8 772,12 Kč |
| 2 500 | 8,22290 Kč | 20 557,25 Kč |
| 5 000 | 7,83045 Kč | 39 152,25 Kč |
| Unit Price without VAT: | 12,15800 Kč |
|---|---|
| Unit Price with VAT: | 14,71118 Kč |











