
H2BXT-10103-S4 | |
|---|---|
DigiKey Part Number | H2BXT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-S4 |
Description | JUMPER-H1500TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,93200 Kč | 99,32 Kč |
| 30 | 9,00100 Kč | 270,03 Kč |
| 50 | 8,60080 Kč | 430,04 Kč |
| 100 | 8,08840 Kč | 808,84 Kč |
| 250 | 7,45680 Kč | 1 864,20 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,59400 Kč | 6 594,00 Kč |
| 2 500 | 6,07951 Kč | 15 198,77 Kč |
| 5 000 | 5,71738 Kč | 28 586,90 Kč |
| Unit Price without VAT: | 9,93200 Kč |
|---|---|
| Unit Price with VAT: | 12,01772 Kč |











