
H2BXT-10108-S4 | |
|---|---|
DigiKey Part Number | H2BXT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-S4 |
Description | JUMPER-H1500TR/A2015S/X 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 9,87600 Kč | 296,28 Kč |
| 50 | 9,43660 Kč | 471,83 Kč |
| 100 | 8,87170 Kč | 887,17 Kč |
| 250 | 8,17832 Kč | 2 044,58 Kč |
| 500 | 7,69030 Kč | 3 845,15 Kč |
| 1 000 | 7,23192 Kč | 7 231,92 Kč |
| 2 500 | 6,66787 Kč | 16 669,67 Kč |
| 5 000 | 6,27067 Kč | 31 353,35 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











