
H2BXT-10110-V4 | |
|---|---|
DigiKey Part Number | H2BXT-10110-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-V4 |
Description | JUMPER-H1500TR/A2015V/X 10" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,30400 Kč | 113,04 Kč |
| 30 | 10,24433 Kč | 307,33 Kč |
| 50 | 9,78820 Kč | 489,41 Kč |
| 100 | 9,20520 Kč | 920,52 Kč |
| 250 | 8,48652 Kč | 2 121,63 Kč |
| 500 | 7,98006 Kč | 3 990,03 Kč |
| 1 000 | 7,50433 Kč | 7 504,33 Kč |
| 2 500 | 6,91897 Kč | 17 297,42 Kč |
| 5 000 | 6,50685 Kč | 32 534,25 Kč |
| Unit Price without VAT: | 11,30400 Kč |
|---|---|
| Unit Price with VAT: | 13,67784 Kč |











