
H2BXT-10108-R8 | |
|---|---|
DigiKey Part Number | H2BXT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-R8 |
Description | JUMPER-H1500TR/A3048R/X 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,08700 Kč | 110,87 Kč |
| 30 | 10,05100 Kč | 301,53 Kč |
| 50 | 9,60440 Kč | 480,22 Kč |
| 100 | 9,03120 Kč | 903,12 Kč |
| 250 | 8,32528 Kč | 2 081,32 Kč |
| 500 | 7,82890 Kč | 3 914,45 Kč |
| 1 000 | 7,36211 Kč | 7 362,11 Kč |
| 2 500 | 6,78790 Kč | 16 969,75 Kč |
| 5 000 | 6,38356 Kč | 31 917,80 Kč |
| Unit Price without VAT: | 11,08700 Kč |
|---|---|
| Unit Price with VAT: | 13,41527 Kč |











