Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10105-R8

DigiKey Part Number
H2BXT-10105-R8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10105-R8
Description
JUMPER-H1500TR/A3048R/X 5"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
3010,06500 Kč301,95 Kč
509,70940 Kč485,47 Kč
1009,24540 Kč924,54 Kč
2508,66544 Kč2 166,36 Kč
5008,25138 Kč4 125,69 Kč
1 0007,85703 Kč7 857,03 Kč
2 5007,36501 Kč18 412,52 Kč
5 0007,01358 Kč35 067,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
JUMPER-H1500TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
Alternate Length
JUMPER-H1500TR/A3048R/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048R/X 3"
In-Stock: 0
Unit Price: 9,99500 Kč
JUMPER-H1500TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1500TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč