
H2BXT-10105-G8 | |
|---|---|
DigiKey Part Number | H2BXT-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-G8 |
Description | JUMPER-H1500TR/A3048G/X 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,43600 Kč | 104,36 Kč |
| 30 | 9,46300 Kč | 283,89 Kč |
| 50 | 9,04180 Kč | 452,09 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| 250 | 7,83812 Kč | 1 959,53 Kč |
| 500 | 7,37114 Kč | 3 685,57 Kč |
| 1 000 | 6,93144 Kč | 6 931,44 Kč |
| 2 500 | 6,39078 Kč | 15 976,95 Kč |
| 5 000 | 6,01013 Kč | 30 050,65 Kč |
| Unit Price without VAT: | 10,43600 Kč |
|---|---|
| Unit Price with VAT: | 12,62756 Kč |











